Christmas Opening Hours and Delivery Dates here

IRWIN® 10507679 Chalk Reel 30m

Order Code:

96-2577

Brand: IRWIN MPN: 10507679 EAN-13: 5706915076790
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Irwin Chalk reel with a heavy-duty case constructed of durable aluminium alloy to withstand jobsite wear and tear.

This chalk reel has a durable steel handle which locks to prevent line tangles.

Length: 30m (100 ft).
Gear ratio: 1:1.
Line type: 50 or 100ft Polyester Line.
Delivers: 5 - 6 strikes per pull.


Type Chalk line
Length 30m
Colour Natural

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot