Christmas Opening Hours and Delivery Dates here

Intertec ITS-LS-1008-Z-12VDC 0.1N - 0.9N Pull Type Solenoid 12VDC M3

Order Code:

50-6099

Brand: Intertec MPN: ITS-LS-1008-Z-12VDC

Discontinued


This open-framed linear solenoid is of the pull type with a 2 to 3mm stroke. Voltage is 12V DC and the solenoid has dimensions of 20 x 10 x 8mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.

Questions

*Question functionality currently disabled
Tuesday, July 28, 2015 | Question by: Rapid Customer | Product code: 50-6099
Q. Can you leave the power switched on or is just on then off to prevent over heating and damage. thank you
A. Hi Paul, thank you for your question. As with all coiled components like solenoids it is advisable that you do not continually energise them to avoid overheating.
Friday, May 31, 2013 | Question by: Rapid Customer | Product code: 50-6099
Q. This solenoid has a nominal voltage of 12V. Does this mean it only works at 12V, or would it still operate safely and effectively at 9V or 15V?
A. Hi Paul. Thank you for your question. This solenoid is rated at a nominal voltage of 12V and trying to run it at over 12V is not recommended, at a lower voltage if too low the device will not activate.

Trustpilot