Christmas Opening Hours and Delivery Dates here

InterSIL ICL7106CPL CMOS 3.5dig A/d Converter

Order Code:

82-0740

Brand: Intersil MPN: ICL7106CPL

Discontinued


The Intersil ICL7106 is a high performance, low power, 3 1/2 digit A/D converter, with a seven segment decoders display driver, a reference and a clock. The ICL7106 is designed to interface with a LCD and includes a multiplexed backplane drive, low noise, enhanced display stability, on chip clock and reference.
  • A-D convertor
  • Resolution 3.5 digits
  • Single channel
  • CMOS interface
  • Sample rate 3Hz
  • Linearity error 0.2 Counts
  • 5V Supply voltage
  • 1mA Supply current
  • Power 10mW
  • 0°C to +70°C
  • DIL-40 Case
Resolution 3.5Digits
Number of Channels 1
Operating Temperature Range 0 to +70°C
Package/Case DIL-40
Power Dissipation 10mW
Supply Voltage 5V

Trustpilot