interBär nan interBär Pull Switch Black 6A On/Off 1-pin Halogen Lamps

Image Representative of Range

interBär nan interBär Pull Switch Black 6A On/Off 1-pin Halogen Lamps

Order Code:

09-5007

Brand: interBär MPN: n/a EAN-13: 4011644004930
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The interBär pull switch is a black cord intermediate switch designed for on/off control. It operates at 250 V and supports a current of up to 6 A. This switch is commonly used in lighting applications for convenient operation.
Type Pull switch
Dim (L x W x H) 80 x 30 x 25 mm
Factory colour Black
Functions latch
Height 25mm
Length 80mm
Lighting type None
Print motif 0/I
Switch position 1 x Off/On
Switching current (inductive) 4A
Switching current (max.) 6A
Switching Voltage 250V AC
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot