Christmas Opening Hours and Delivery Dates here

interBär 8149-008.01 Universal Furniture-Fitted Dimmer White LED Compatible

Order Code:

09-4982

Brand: interBär MPN: 8149-008.01 EAN-13: 4011644008228
Qty Unit Price (Ex VAT)
1+ £60.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 15/01/2026

The interBär 8149-008.01 is a furniture-fitted dimmer designed for seamless integration. Its key features include a white finish and a twilight switch for adjustable lighting. This dimmer is typically used in furniture applications to enhance ambient lighting control.
Type Furniture-fitted dimmer
Colour White
Dimensions (L x W x H) 54 x 54 x 33 mm
Height 33mm
Length 54mm
Operating Voltage 230V
Power rating (max.) 100W
Power rating (min.) 3W
Shaft Ø 4mm
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot