interBär 8014-108.01 Toggle Switch 250V AC 6A Round RoC.Ker Snap-In

Order Code:

12-1527

Brand: interBär MPN: 8014-108.01 EAN-13: 2050000215476
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
453 in stock, despatched in 4 working days

The interBär 8014-108.01 toggle switch is a white rocker switch designed for 250 V AC and 6 A capacity. It features a 1 x Off/On latch mechanism and is suitable for applications in home appliances and lighting systems. This switch is part of the components category, specifically in kipp & rocker switches.
Switch Function latch
Current Rating (Amps) 6A
Illumination Type None
Casing/button colour White
Front panel thickness 1.8mm
Misc Attribute 1 8014-104.01
Misc Attribute 3 1 x On/Off
Print motif None
Recess diameter 22mm
Switch position 1 x Off/On
Switching Capacity 6 (2) A/250 V/AC
Type Toggle switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot