interBär 8014-004.01 Toggle Switch Off/On 250V AC 6A for Halogen Lamps

Order Code:

12-1525

Brand: interBär MPN: 8014-004.01 EAN-13: 2050000221774
Qty Unit Price (Ex VAT)
2+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
105 in stock, despatched in 4 working days

The interBär 8014-004.01 is a black rocker switch designed for 250 V AC and 6 A, featuring a 1-pole Off/On operation with a latch mechanism. This component is suitable for controlling electrical devices and circuits in consumer electronics and household appliances. It is manufactured by interBär, specialising in high-quality switches and buttons for various applications.
Switch Function latch
Current Rating (Amps) 6A
Illumination Type None
Casing/button colour Black
Front panel thickness 1.8mm
Max. temperature +85°C
Misc Attribute 1 1-pole Off (SK II)
Print motif None
Recess diameter 22mm
Switch position 1 x Off/On
Switching Capacity 6 (2) A/250V AC
Temperature Range max. 85º C°C
Type Toggle switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot