Christmas Opening Hours and Delivery Dates here
interBär 5120-020.05 Door Flap Switch 250V AC 2A On/Off Momentary 1piece

interBär 5120-020.05 Door Flap Switch 250V AC 2A On/Off Momentary 1piece

Order Code:

12-1516

Brand: interBär MPN: 5120-020.05 EAN-13: 4011644005890

Discontinued


The interBär 5120-020.05 door flap switch is a momentary switch designed for use with door flaps, rated at 250 V AC and 2 A. As a single On/(Off) switch, it is suitable for controlling operations that require temporary activation. This switch is typically used in applications where a momentary contact is needed, such as controlling lights or other electrical devices upon opening or closing a door flap.
Type Door flap switch
Contact Configuration 1 x On/(Off)
Switch Function 1 breaker
Current Rating 2A
Lighting type None
Material Plastic
Misc Attribute 1 1 normally closed contact
Switch/button features Protruding
Switching Capacity 2 (1) A/250V AC
Switching Voltage 250V AC

You may also like


Trustpilot