interBär 3716-001.82 Pull Cord Switch 250V 4A with String

Order Code:

09-4927

Brand: interBär MPN: 3716-001.82 EAN-13: 4011644003599
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 in stock, despatched in 4 working days

The interBär 3716-001.82 is a pull cord switch designed for use with a 250 V, 4 A electrical system. This switch is ideal for applications requiring easy activation, such as lighting or ventilation systems in residential or small commercial settings. Its reliable design ensures consistent performance with convenient pull cord operation.
Type Pull cord switch
Current Rating 4A
Casing/button colour Black
Connection Screws
Lighting type None
Max. temperature 125°C
Operation type Pull cord
Switch/button features + cord
Switching Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot