Christmas Opening Hours and Delivery Dates here

interBär 3652-852.22 Toggle Switch 250V AC 16A 2x Off/On Latch Protection

Order Code:

12-1499

Brand: interBär MPN: 3652-852.22 EAN-13: 2050000216015
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
138 in stock, despatched in 4 working days

The interbär 3652-852.22 is a panel rocker switch designed for use in electrical circuits with a capacity of 250 V AC and 16 A. This 2-pole switch features an off/on latch mechanism and is suitable for applications that require reliable circuit control. It is commonly used in household appliances and industrial equipment for effective on/off functionality.
Switch Function latch
Current Rating (Amps) 16A
Illumination Type None
Casing/button colour Black
Front panel cut-out 22 x 30 mm
Front panel thickness 2mm
Max. temperature +125°C
Misc Attribute 2 2-pole Off
Print motif 0/I
Switch position 2 x Off/On
Switching Capacity 16 (6) A/250V AC
Temperature Range max. 125 ºC°C
Type Toggle switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot