Christmas Opening Hours and Delivery Dates here

Inter Control 162081.210D01 77 °C 10A 230Vac Miniclic Temperature Limiter

Order Code:

64-9488

Brand: Inter Control MPN: 162081.210D01

Discontinued


The Miniclic temperature limiter uses a bimetallic disc that is mounted in direct contact with the mounting plate so that changes in temperature are detected quickly. Suitable for applications such as water boilers, HVAC equipment, etc.


  • Max. temperature 77°C
  • Manual reset
  • Current 10A
  • Voltage 230V
  • Fast thermal response, independent of mounting position
Sensor Type Temperature limiter
Current 10A
Response Temperature max. 77°C
Voltage 230V

Trustpilot