Christmas Opening Hours and Delivery Dates here

Inter Control 155431.006D02 206°C 15A 230Vac Minimelt Thermal Link

Order Code:

64-9519

Brand: Inter Control MPN: 155431.006D02

Discontinued


This Minimelt thermal cut-out employs a melt solder insert that is, via the baseplate, in direct contact with the surface being monitored. On reaching the preset temperature, the solder melts, permanently opening the electrical contacts. The device is single-use only and, when operated, must be replaced.


  • Preset temperature 206°C
  • Current rating 15A
  • Easy mounting
  • Very fast thermal response
  • High holding temperature
Sensor Type Thermal link
Current 15A
Response Temperature max. 206°C
Voltage 230V

Trustpilot