Inter Control 141331.011D01 120°C 13.5A 230Vac Thermostat with On/Off Switch

Order Code:

64-9515

Brand: Inter Control MPN: 141331.011D01

Discontinued


This adjustable thermostat has and integrated On/Off switch and operates when the preset temperature is reached, opening the contact. The contact closes, resetting the thermostat when the temperature drops by the differential. Suitable for use in deep fat fryers, mini ovens, baby bottle warmers, water heaters, etc.


  • Temperature range 0°C to 120°C
  • Integrated On/Off switch
  • 13.5A 230V
  • Push-on terminals
  • One-hole fixing
Sensor Type Thermostat with on / off switch
Current 13.5A
Response Temperature max. 120°C
Voltage 230V

Trustpilot