Easter Opening Hours and Delivery Dates here

Intellinet 561648 Intellinet 2-Port Outdoor Gigabit PoE Extender IEEE 802.3bt

Order Code:

16-5955

Brand: Intellinet MPN: 561648 EAN-13: 0766623561648
Qty Unit Price (Inc VAT)
1+ £155.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 available to back orderBack-order availability date - 14/04/2026

Intellinet 561648, also known as 3163220, is that serves as a 2-Port Outdoor Gigabit PoE Extender, adhering to the IEEE 802.3bt standard. This device enables the extension of Power over Ethernet (PoE) connections, effectively doubling the distance over which both data and electrical power can be delivered from a PoE network switch to compatible devices. Engineered for outdoor use, it boasts weather-resistant housing designed to withstand harsh environmental conditions, ensuring reliable performance in various applications such as surveillance systems, wireless access points, and outdoor lighting. Its compliance with the IEEE 802.3bt standard guarantees high power levels suitable for demanding devices, making it an essential component in expanding and maintaining robust, high-efficiency network infrastructures. This extender facilitates seamless and uninterrupted operation in environments where direct power sources are impractical or unavailable, thus playing a crucial role in complex network deployments.
Type PoE extender
Cable types supported Cat5e
Cabling technology 10/100/1000Base-T(X)
Certification FCC Class A, CE, RoHS
Compliance certificates RoHS
Depth 150mm
Ethernet LAN (RJ-45) ports 3
Harmonized System (HS) code 85176990
Height 38mm
International Protection (IP) code IP67
LAN Data Transfer Rate 10 / 100 / 1000 MBit/s
Length 115mm
MAC address table 2048 entries
Networking standards IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3i, IEEE 802.3u, IEEE 802.3x
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) -20 - 60 °C
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) ports quantity 2
Product colour Grey
Product Type PoE extender
Storage relative humidity (H-H) 5 - 90%
Storage temperature (T-T) -40 - 80 °C
Weight 0.692
Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot