Christmas Opening Hours and Delivery Dates here

IntelliConnect A5709-1BK-103N N Type Pisces Jack/SMA 5mm Bulkhead Mount Adaptor

Order Code:

16-0544

Brand: IntelliConnect MPN: A5709-1BK-103N

Discontinued


IntelliConnect A5709-1BK-103N waterproof adaptor N type jack/SMA jack bulkhead mount, nickel plate over brass.


  • Waterproof N-type/SMA adaptor
  • Conforms to IP 68
  • Connector meets: Mil-STD-348 Mil-PRF-39012
  • Connector meets: RoHS 2002/95/EC standards
  • Connector durability: 250 cycles min.
  • Mounting: per ES117-BK510
  • Panel thickness: 0.197in (5.0mm) max.
  • Impedance: 50 Ohms nominal
  • Frequency range: DC-12GHz
Connector 1 N female
Connector 2 SMA female
Style Bulkhead

Trustpilot