Christmas Opening Hours and Delivery Dates here

IntelliConnect A5705-1BK-103N SMA Pisces Jack/MCX Bulkhead Mount Adaptor

Order Code:

16-0536

Brand: IntelliConnect MPN: A5705-1BK-103N

Discontinued


IntelliConnect A5705-1BK-103N waterproof adaptor SMA/MCX bulkhead mount, nickel plate over brass.


  • Waterproof (IP68) SMA/MCX adaptor
  • Bulkhead mount
  • Connector meets: CECC 22 220, MIL-PRF-39012, MIL-STD-348
  • Connector meets: RoHS 2002/95/EC standards
  • Connector durability (mcx): 500 cycles min.
  • Connector durability (sma): 250 cycles min.
  • Mounting per: ES117-BK070
  • Panel thickness: 0.312in (8.0mm) max.
  • Impedance: 50 Ohms nominal
  • Frequency range: DC - 6GHZ
Connector 1 SMA female
Connector 2 MCX female
Style Bulkhead

Trustpilot