Christmas Opening Hours and Delivery Dates here

IntelliConnect A5700-1BK-102N SMA Pisces Jack/Jack Bulkhead Mount Adaptor

Order Code:

16-0538

Brand: IntelliConnect MPN: A5700-1BK-102N

Discontinued


IntelliConnect A5700-1BK-102N waterproof adaptor SMA/SMA bulkhead mount, nickel plate over brass.


  • Waterproof (IP68) SMA jack/SMA jack adaptor
  • Bulkhead mount
  • Connector meets: MIL-PRF-39012, MIL-STD-348
  • Connector meets: RoHS 2002/95/EC standards
  • Connector durability: 250 cycles min.
  • Mounting per: ES117-BK340
  • Panel thickness: 0.125in (3.2mm) max.
  • Impedance: 50 Ohms nominal
  • Frequency range: DC - 18GHZ
Connector 1 SMA female
Connector 2 SMA female
Style Bulkhead

Trustpilot