Christmas Opening Hours and Delivery Dates here

Inkovideo i22m2d Wi-Fi CCTV Set: 4-Channel 2 Full HD Cameras Encrypted

Order Code:

09-4799

Brand: Inkovideo MPN: i22m2d EAN-13: 4260383612245

Discontinued


Inkovideo's CCTV camera set, model INKO-22M2D, features two Wi-Fi IP cameras with a resolution of 1920 x 1080 pixels. This four-channel set is ideal for monitoring residential or small business environments. The i22m2d cameras provide high-quality video surveillance, ensuring reliable security coverage.
Type CCTV camera set
Number of Channels 4
Resolution 1920 x 1080 p
App compatibility Yes
Built-in memory none
Camera type Dome camera
CCTV features IR LEDs
Focal Length 3,6 mm
Frequency 2.4 GHz
IR range (max.) 20m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0.001lx
Max. viewing angle hor. 80°
Memory expansion up to 6TB
Power Supply PSU
Receiver size 258 x 210 x 42mm
Sensor Size 8.5 mm (1/3")
Signal standard IP
Transfer Type Wi-Fi
Transmitter dimensions 100 x 80mm

Trustpilot