Industrial Signs IS2710SA Danger 400V 75x75 - Pack of 10 S/a Vinyl

Order Code:

28-4217

Brand: Industrial Signs MPN: IS2710SA

Discontinued


This warning label reads 'Danger 400 Volts'.


  • Warning label: Danger 400V
  • Size: 75 x 75mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied in packs of 10
  • Industrial signs part no. IS2710SA
Type Danger 400V
Length 75mm
Width 75mm

You may also like


Trustpilot