Christmas Opening Hours and Delivery Dates here

Industrial Signs IS1910SA Danger 230V 150 x 225mm - Self Adhesive Vinyl

Order Code:

28-4203

Brand: Industrial Signs MPN: IS1910SA

Discontinued


This warning label reads Danger 230 Volts. Pack of 10


  • Warning label: Danger 230V
  • Size: 75 x 75mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels pack of 10
  • Self adhesive vinyl
  • Industrial signs part no. IS1910SA
Type Danger 230V
Length 75mm
Width 75mm

Trustpilot