Industrial Signs IS0305EN Danger 415V 75x25 - Pack of 5 Rigid Engraved

Order Code:

28-4220

Brand: Industrial Signs MPN: IS0305EN

Discontinued


This warning label reads 'Danger 415 Volts'.


  • Warning label: Danger 415V
  • Size: 75 x 25mm
  • Finish: Yellow/black
  • Range: Warning signs and labels
  • Rigid engraved
  • Supplied in packs of 5
  • Industrial signs part no. IS0305EN
Type Danger 415V
Length 25mm
Width 75mm

Trustpilot