Christmas Opening Hours and Delivery Dates here

Industrial Signs 'Danger 230V' Self-Adhesive Vinyl Roll (Pack of 250) IS20100R

Order Code:

28-4204

Brand: Industrial Signs MPN: IS20100R

Discontinued


Buy Industrial Signs ‘Danger 230V' Self-Adhesive Vinyl Roll (Pack of 250) IS20100R – a durable yellow/black on white warning label reading ‘Danger 230 Volts'.


  • Danger label: 230V
  • Size: 75 x 25mm
  • Range: General products and data warning labels
  • Self Adhesive
  • Supplied on rolls of 250
  • Industrial signs part no. IS2010OR
Type Danger 230V
Length 25mm
Width 75mm

Trustpilot