Easter Opening Hours and Delivery Dates here

IMOU Ipiece-S6DP-3M0WEB-E27 Bulb Cam 2K: 3MP 340° Pan Night Vision

Order Code:

09-4786

Brand: IMOU MPN: IPC-S6DP-3M0WEB-E27-imou EAN-13: 6971927238286
Qty Unit Price (Inc VAT)
1+ £56.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The IMOU Bulb Cam 2K IPC-S6DP-3M0WEB-E27-imou is a Wi-Fi IP CCTV camera featuring a resolution of 2304 x 1296 pixels, designed for high-quality surveillance. With network connectivity, it seamlessly integrates into smart home surveillance setups, offering a reliable security solution for both indoor and outdoor applications. Its compact bulb-like design makes it ideal for discreet installation in various residential and commercial environments.
Type CCTV camera
Resolution 2304 x 1296 p
(Ø) 37.5mm
AC input voltage 100 - 240 V
App compatibility Yes
Audio system 2-way
Auto-tracking Yes
Bluetooth No
Built-in HDD No
Built-in microphone Yes
Built-in siren Yes
Built-in speaker(s) Yes
Camera type Rotatable/tilting camera
Card reader integrated Yes
Cloud integration Manufacturer-specific
Colour White
Compatible memory cards MicroSD (TransFlash)
Compliance certificates CE, UKCA
Connectivity technology Wireless
Day/night mode Yes
Diameter 3.75 cm
Digital zoom 8x
Dimensions (Ø x H) 37.5 mm x 175 mm
Ethernet LAN No
Fixed focal length 2.8mm
Focal Length 2,8 mm
Form factor Bulb
Height 175mm
Housing Material Metal, Plastic
Intelligent Video Surveillance (IVS) system features Human detection, Vehicle detection
IR range (max.) 25m
LED indicators Yes
Lens viewing angle, diagonal 54°
Lens viewing angle, horizontal 98°
Lens viewing angle, vertical 121°
Max. viewing angle hor. 98°
Maximum memory card size 256 GB
Maximum resolution 2304 x 1296 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting Type Ceiling
Night vision Yes
Night vision distance 25 m
Number of cameras 1
Number of lenses 1
Number of sensors 1
Operating temperature (T-T) -10 - 45 °C
Pan range 0 - 340°
Placement supported Outdoor
Power consumption (max) 15 W
Power source type AC
Power supply Via E27 base
Privacy masking Yes
Privacy protection Yes
Product colour White
Progressive scan Yes
PTZ control Yes
Reset button Yes
Sensor Type CMOS
Signal standard IP
Tilt angle range 0 - 90°
Total megapixels 3 MP
Transfer Type Wi-Fi
Used at Outdoors
User guide Yes
Video compression formats H.264, H.265
Video motion detection Yes
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot