Christmas Opening Hours and Delivery Dates here

Imo Ind Relay 14 Pin Plug In 4 Pole Hy41pn24ac

Order Code:

28-4176

Brand: IMO MPN: HY41PN24AC

Discontinued


General purpose 5A Plug in power relays, available in 4PCO.


  • Manual operator for circuit testing with latch facility colour coded for AC/DC identification
  • Mechanical flag indicator showing armature operation
  • LED indicators showing coil energisation
  • Supplied as 14-pin plug-in 4-pole HY41PN24AC
Type Relay
Contact Configuration 4PCO
Dimensions 41.5 x 27.5 x 21.5mm
Operating Voltage (AC) 240V
Operating Voltage (DC) 28V
Output Current 5A
Temperature Range -25 to +55°C

Accessories


Trustpilot