ILME TCHI16 T-Type Enclosure: Plastic Corrosion Resistant Lightweight

Order Code:

09-4761

Brand: ILME MPN: TCHI16 EAN-13: 8015747168557
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

ILME manufactures the TCHI 16, an enclosure extension designed for industry-grade multicore connectors. This heavy-duty extension is ideal for high voltage and industrial applications, providing robust protection in electrical engineering settings. The TCHI 16 is widely used to enhance the durability and performance of multi-core connectors in demanding environments.
Accessory Type Enclosure extension
Case Material Plastic
IP Rating IP65
Max. temperature 90°C
Min. temperature -40°C
Misc Attribute TCHI 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot