igus 117.4.12PZ Connection Element For Easy Chain Series

Order Code:

63-5609

Brand: igus MPN: 117.4.12PZ EAN-13: 4064161264776

Discontinued


The igus 117.4.12PZ is a Connection Element for the Energy Chain System® E16 - Z16 Series. This one-piece plastic mounting bracket is corrosion resistant.


  • One-piece mounting bracket
  • Corrosion resistant
  • Inner and outer attachment possible
  • Number of teeth: 5
  • Dimensions, length: 55mm
  • Outside width: 60.5mm
  • Suitable for products manufactured by: igus®
  • Type (manufacturer type): E-Kette®
  • Manufacturer's part: igus 117.4.12PZ

Trustpilot