IET Publishing Code of Practice In-Service Insp & Testing of Electrical Equip

Order Code:

97-3536

Brand: IET Publishing MPN: PWR02340 ISBN: 978-1-84919-626-0
  • Country of Origin: United Kingdom
  • View All

Discontinued


Code of Practice for In-service Inspection and Testing of Electrical Equipment (4th Edition).

This is the 4th edition of the IET's Code of Practice for In-service Inspection and Testing of Electrical Equipment. The book has been revised to take account of the PAT aspects of Professor Löfstedt's report and the HSE view that promotes a proportionate risk-based approach when assessing the safety of electrical equipment and appliances.

This will help users, those responsible for the equipment and testers of the equipment to maintain safety. The HSE encourages the adoption of this approach. The changes will also be reflected in the City & Guilds 2377 course.

The Code of Practice enables duty holders to understand the requirements placed on them in law to maintain electrical equipment, using correct documentation, that falls under their control and to understand what inspection and testing involves. It also gives guidance to those carrying out in-service inspection and testing of electrical equipment (PAT).


  • Author: IET Publications
  • Year: 2012
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 152
  • Depth: 5mm
  • Weight: 599g
  • ISBN: 978-1-84919-626-0
  • Product code: PWR02340
Type Wiring regulations books

Trustpilot