Christmas Opening Hours and Delivery Dates here

IDEC SF1V-6-07L Relay Socket 6-PIN for RF1V Series 75x29.8x58.9mm DIN Rail

Order Code:

04-4655

Brand: IDEC MPN: SF1V-6-07L EAN-13: 2050001023834
Qty Unit Price (Inc VAT)
1+ £25.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 09/01/2026

The Idec SF1V-6-07L is a relay socket compatible with the Idec RF1V series, featuring dimensions of 75 x 29.8 x 58.9 mm, designed for reliable relay mounting. It is typically used in electrical panels, facilitating secure connections for relays in automation and control systems. This relay holder is DIN-rail mountable, making it suitable for versatile industrial applications.
Type Relay socket
Mounting Type DIN rail
Length 75mm
Width 29.8mm
Height 58.9mm
Compatible With Idec
Compatible with series Idec RF1V series
Connection Screw terminal
Dim (L x W x H) 75 x 29.8 x 58.9 mm
Max. temperature +70°C
Min. temperature -40°C
Misc Attribute 1 SF1 V -6-07 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot