Christmas Opening Hours and Delivery Dates here

IDEC SA9Z-K02 L Piece U-Form Nan Angle 1 piece High-Durability

Order Code:

12-1319

Brand: IDEC MPN: SA9Z-K02 EAN-13: 2050001554796
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 09/01/2026

Idec's SA9Z-K02 is a light barrier mounting angle designed for use with the SA1E-L sensor. This L piece, also known as an angle U-form, serves as a reliable accessory for securing sensors in various applications. Typically, it is used to ensure precise sensor alignment in industrial automation settings.
Type L piece
Depth 21.5mm
Height 55mm
Misc Attribute 1 Horizontal Mounting Bracket
Width 14.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot