Easter Opening Hours and Delivery Dates here

IDEC LF1B-NE3P-2THWW2-3M LF1B-N LED Light 13W 900lm 24V IP65 830x27.5x16mm

Order Code:

04-4632

Brand: IDEC MPN: LF1B-NE3P-2THWW2-3M EAN-13: 4064161218960
Qty Unit Price (Ex VAT)
1+ £264.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/04/2026

The Idec LF1B-NE3P-2THWW2-3M is a white industrial LED indicator light with a power rating of 13 W and an output of 900 lumens, designed to operate on 24 V DC. With dimensions of 830 x 27.5 x 16 mm, it is suitable for compact installations. Common applications include switchboard, cabinet, cupboard, workplace, and industrial plant lighting.
Type LED light
Colour White
Colour temperature 50°C
Connection Open end cable
Dimensions (L x W x H) 830 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (translucent)
LEDs 47
Length 830mm
Luminosity 900lm
Min. temperature -30°C
Power 13W
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot