Easter Opening Hours and Delivery Dates here

IDEC LF1B-ND3P-2THWW2-3M LF1B LED Light 8.7W 600lm 24V 580x27.5x16mm

Order Code:

04-4630

Brand: IDEC MPN: LF1B-ND3P-2THWW2-3M EAN-13: 2050001289650
Qty Unit Price (Ex VAT)
1+ £197.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Idec Industrial LED indicator light LF1B-ND3P-2THWW2-3M features a power rating of 8.7 W and a luminous output of 600 lm. Measuring 580 x 27.5 x 16 mm, this white light operates at 24 V DC. It is ideal for applications in switchboard, cabinet, cupboard, and workplace lighting.
Type LED light
Colour White
Colour temperature 50°C
Connection Open end cable
Dimensions (L x W x H) 580 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (translucent)
LEDs 31
Length 580mm
Luminosity 600lm
Min. temperature -30°C
Power 8.7W
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot