Christmas Opening Hours and Delivery Dates here

IDEC LF1B-NC3P-2THWW2-3M LED Light White 4.4W 300lm IP65 24V DC

Order Code:

04-4626

Brand: IDEC MPN: LF1B-NC3P-2THWW2-3M EAN-13: 2050001289636

Discontinued


Idec's LF1B-NC3P-2THWW2-3M is a white industrial LED indicator light with a power consumption of 4.4 W, delivering 300 lumens at 24 V DC. It measures 330 x 27.5 x 16 mm and is ideal for illuminating cabinets, switchboards, and workplaces. This efficient lighting solution is designed for use in industrial plants.
Type Industrial LED indicator light
Luminosity 300lm
Colour Temperature 50°C
Colour White
Connection Open end cable
Dimensions (L x W x H) 330 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (translucent)
LEDs 15
Length 330mm
Min. temperature -30°C
Power 4.4W
Width 27.5mm

You may also like


Trustpilot