Easter Opening Hours and Delivery Dates here

IDEC LF1B-NB3P-2THWW2-3M Industrial LED Light 2.9W IP65 24V DC 160lm

Order Code:

04-4624

Brand: IDEC MPN: LF1B-NB3P-2THWW2-3M EAN-13: 2050001289612
Qty Unit Price (Ex VAT)
1+ £102.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Idec industrial LED indicator light LF1B-NB3P-2THWW2-3M provides 2.9 W power and 160 lm brightness at 24 V DC. This compact light measures 210 x 27.5 x 16 mm and is ideal for switchboard, cabinet, and workplace lighting. It is designed for use in industrial and plant settings, ensuring efficient illumination.
Type LED light
Voltage Rating 24V DC
Colour White
Colour temperature 50°C
Connection Open end cable
Dimensions (L x W x H) 210 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (translucent)
LEDs 8
Length 210mm
Luminosity 160lm
Min. temperature -30°C
Power 2.9W
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot