Easter Opening Hours and Delivery Dates here

IDEC LF1B-NA3P-2THWW2-3M LED Light White 1.5W 60lm 24V DC IP65

Order Code:

04-4621

Brand: IDEC MPN: LF1B-NA3P-2THWW2-3M EAN-13: 2050001289599
Qty Unit Price (Ex VAT)
1+ £85.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Idec Industrial LED indicator light LF1B-NA3P-2THWW2-3M, with dimensions 134 x 27.5 x 16 mm, provides a bright 60 lm output at 1.5 W and operates on 24 V DC. This versatile LED is ideal for switchboard, cabinet, cupboard, workplace, and industrial plant lighting. Its compact design and efficient illumination make it suitable for various industrial applications.
Type LED light
Voltage Rating 24V DC
Colour White
Colour temperature 50°C
Connection Open end cable
Dimensions (L x W x H) 134 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (translucent)
LEDs 3
Length 134mm
Luminosity 60lm
Min. temperature -30°C
Power 1.5W
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot