Idec HE1B-M1N HE1B Series Acknowledgement button IP65 EN 60529 Push Button

Order Code:

16-5651

Brand: IDEC MPN: HE1B-M1N EAN-13: 2050012109190

Discontinued


Idec's HE1B-M1N, part of the HE1B Series, is a robust push-button switch designed for industrial applications where reliability and protection against environmental factors are critical. This acknowledgement button adheres to the IP65 standard of ingress protection as defined by EN 60529, ensuring it is dust-tight and protected against water jets. Its design is suited for applications such as machine control panels, assembly line stations, and other industrial environments where a high level of durability and operational safety is required. The HE1B-M1N's construction supports easy integration into control systems, providing a dependable interface for operator interaction.
Type HE1B Series
Casing/button colour Grey
Contact Resistance 50 mΩ Maximum
Content 1
Durability min 100,000 applications
IP Rating IP65 (EN 60529)
Key Type Push buttons
Material Plastic
Maximum Temperature +60°C
Minimum Temperature -25°C
Mounting Type Front mounting
Product Type Acknowledgement button
Resistance Minimum: 100 MΩΩ
Switch/button features 3-stage

You may also like


Trustpilot