Christmas Opening Hours and Delivery Dates here

Ideal Tek 4WF.SA.1.IT Wafer Tweezers 125mm, Line Teeth, Curved Paddle

Order Code:

09-4688

Brand: Ideal Tek MPN: 4WF.SA.1.IT EAN-13: 7640144712556
  • Country of Origin: Switzerland
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £31.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 09/01/2026

Ideal Tek wafer tweezers (model 4WF.SA.1.IT) are precision-crafted from a single piece for enhanced durability and stability. Measuring 125 mm, they are specifically designed for handling delicate wafers. These tweezers are commonly used in semiconductor manufacturing and microelectronics applications.
Type Wafer tweezers
Length 125mm
Material Stainless steel
Dim (L x W) 125 mm x 12 mm
Misc Attribute 4WF
Tip Size 12mm
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot