Christmas Opening Hours and Delivery Dates here
ICL7667CPAZ DUAL MOSFET DRIVER DIL8

ICL7667CPAZ DUAL MOSFET DRIVER DIL8

Order Code:

82-0792

Brand: Intersil MPN: ICL7667CPAZ

Discontinued


Dual Power MOSFET Driver, Power MOSFET Driver, 4.5V to 15V Supply Voltage, 300mA Output Current, 2 Drivers, 250kHz Operating Frequency, 500mW Power, 0°C to +70°C, 8-DIP Case, The ICL7667 is a Dual Monolithic High-speed Driver Designed to Convert TTL Level Signals into High Current Outputs at Voltages up to 15V, Suitable for Switching Power Supplies, DC to DC Converters, Motor Controllers
  • Fast rise and fall times
  • Wide supply voltage range
  • Low power consumption
  • TTL/CMOS Input compatible power driver
  • Direct interface with commom PWM control ICs
  • DIL-8 through hole package
Driver Type Power MOSFET Driver
Height 5.33mm
Length 10.16mm
Number of Drivers 2
Operating Frequency 250kHz
Operating Temperature Range 0°C to +70°C
Output Current 300mA
Package/Case 8-DIP
Power Dissipation 500mW
Supply Voltage Max 15V
Supply Voltage Min 4.5V
Width 7.11mm

Trustpilot