Christmas Opening Hours and Delivery Dates here
Icel PMB2124150KSP Knife Stainless Steel Blade Polyester Handle 150mm

Image Representative of Range

Icel PMB2124150KSP Knife Stainless Steel Blade Polyester Handle 150mm

Order Code:

19-0957

Brand: Icel MPN: PMB2124150KSP
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 14/01/2026

Icel PMB2124150KSP is a is a high-quality film packaged capacitor known for its reliable performance and precision in electrical systems. It has a capacitance of 1.5µF, and is rated for 1200V DC with a 10% tolerance. This component is specifically designed with a thin film construction, which allows for exceptional stability, low losses, and high accuracy in capacitance values, making it ideal for high-frequency applications and signal processing. The capacitor is suitable for use in a variety of engineering applications, including telecommunications equipment, audio and video systems, and industrial electronics where high durability and consistent electrical characteristics are required. Its robust design ensures long-term operational efficiency, catering to the demands of modern electronic circuits.
Type Thin film capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot