Christmas Opening Hours and Delivery Dates here
Icel PMB2124100KSP Film Capacitors Blue 100nF 100V polyester capacitor

Image Representative of Range

Icel PMB2124100KSP Film Capacitors Blue 100nF 100V polyester capacitor

Order Code:

19-0956

Brand: Icel MPN: PMB2124100KSP
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 14/01/2026

Icel PMB2124100KSP, a type of film capacitor, is an ideal choice for applications requiring reliable performance in electrical circuits. This polyester capacitor offers a capacitance of 100nF with a voltage rating of 100V, making it suitable for various industrial and consumer electronics. Known for its stability and efficiency, the PMB2124100KSP excels in environments where thin film capacitors are preferred, reducing energy loss in alternating current systems. Engineers frequently integrate this component in filtering, coupling, and decoupling functions due to its robust dielectric strength and consistent performance.
Type Thin film capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot