Hultafors C-380210 HVK Craftsman's Knife Enhanced Grip Handle Carded

Standard range
Order Code:

96-2138

Brand: Hultafors MPN: C-380210 EAN-13: 7332515088659
Qty Unit Price (Ex VAT)
1+ £8.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 19/12/2024

This Hultafors Craftsman's Knife has an enhanced friction grip. It has been developed and adapted to the needs of craftsmen and features a unique function for attaching the holster around a button on work clothes so that it does not come loose whilst still being easy to remove. The blade is made from 2.5mm carbon steel that has been hardened to 58–60 HRC. The cutting edge has been sharpened in several stages, with a final honing on a leather strop. The handle is made from super-durable PP plastic and fitted with a Santoprene friction grip.

Fits in the same holster as the HVK model and its double holster.

Blade Length: 93mm.
Overall Length: 208mm.

Carded.


Type Craft

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot