Christmas Opening Hours and Delivery Dates here

Hultafors 444415 Pozidriv & Slotted Screwdriver Set, 6 Piece

Order Code:

98-0414

Brand: Hultafors MPN: 444415 EAN-13: 7317844444154
Qty Unit Price (Ex VAT)
1+ £41.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Hultafors 6 Piece Screwdriver Set made for professional use, developed together with craftsmen. The blade is manufactured from high-quality hardened steel for long life.
Fitted with a durable PPC plastic handle with a coating of age-resistant and easy-to-grip rubber. This long rubber-coated handle ensures grip for precision and maximal transmission of power. Permanent marking of type and size on the top as well as the handle’s colour make it easy for the user to select the right screwdriver. The handle’s design prevents the screwdriver from rolling on inclined surfaces.
There is also a hole in the handle for hanging or securing.

Contains the following:

2 x Pozidriv Screwdrivers: PZ1 x 80mm & PZ2 x 100mm.

4 x Slotted Screwdrivers: 3.0 x 75mm, 4.0 x 100mm, 5.5 x 125mm & 6.5 x 150mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot