Christmas Opening Hours and Delivery Dates here

Hultafors 408501 D Digital Spirit Level 60cm

Order Code:

98-0325

Brand: Hultafors MPN: 408501 EAN-13: 7317844085012
Qty Unit Price (Ex VAT)
1+ £400.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors D Spirit Level made with a digital unit mounted in a robust aluminium box profile. Fitted with shock absorbing end protectors, also having an anti-slip function. The display shows tenths of degrees, percentages, mm/m or inch/feet. Measurement area is 360°, split into four 90° zones.

Its vials are highly resistant to ultraviolet light and temperature fluctuations. The vials have a +30% magnification lens and the horizontal vial has a luminescent reflector. Automatic shut-off after 5 minutes helps to prolong battery life and its easy to change them when required. 

Tolerance of vials in normal/ upside down position is ±0.5 mm/m.

Electronic unit tolerance in horizontal (0°) and vertical (90°) position is ±0.05°, for other angles ±0.1°.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot