Christmas Opening Hours and Delivery Dates here

Hultafors 352813 PT10ME Satellite Tape 10m/33ft (Width 10mm)

Order Code:

98-0209

Brand: Hultafors MPN: 352813 EAN-13: 7317843528114
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors PT10 Satellite Tape has a white steel tape graduated using highly accurate ink jet print. Printing is protected by a matt polyester lacquer also reducing glare. This also helps to protect against corrosion and can withstand contact with moisture and the majority of solvents.

The steel tape can withstand gentle bending, but should not be folded. Can be replaced if damaged. Its impact resistant ABS plastic case is both lightweight and durable.

 Type approved as per EU Class II.

Specifications:

Blade Length: 10m/33ft.
Blade Width: 10mm.
Accuracy: EC Class II.


Measuring Length 10m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot