Huber+Suhner 22648732 SAM SMA Feedthrough Socket-SMA Socket 1 Pc

Huber+Suhner 22648732 SAM SMA Feedthrough Socket-SMA Socket 1 Pc

Order Code:

09-4398

Brand: Huber+Suhner MPN: 22648732 EAN-13: 2050004783445

Discontinued


The Huber+Suhner 22648732 SAM feedthrough features a SMA socket to SMA socket configuration, designed for high-frequency applications. This HF connector is ideal for facilitating seamless signal transmission in complex RF systems. Typical applications include use in communications equipment and precision instruments requiring reliable and efficient connectivity.
Adaptor Type SMA socket
Case Material Copper alloy gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Max. frequency 26.50GHz
Misc Attribute Huber Suhner

Trustpilot