Huber+Suhner 22640224 SMB Adapter SMB Socket-SMB Socket 1 Piece

Order Code:

09-4499

Brand: Huber+Suhner MPN: 22640224 EAN-13: 2050004786132

Discontinued


The Huber+Suhner 22640224 is a high-frequency SMB adapter featuring dual SMB sockets. This adapter is commonly used in telecommunications and RF applications, known for its robustness and reliability. It is ideal for connecting components in systems requiring high-frequency signal transmission.
Adaptor Type SMB socket
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Misc Attribute Huber Suhner

Trustpilot