Huber+Suhner 22540540 BNC Adapter BNC Socket to Socket 1 Piece

Image Representative of Range

Huber+Suhner 22540540 BNC Adapter BNC Socket to Socket 1 Piece

Order Code:

09-4492

Brand: Huber+Suhner MPN: 22540540 EAN-13: 2050004786835
Qty Unit Price (Ex VAT)
1+ £18.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Huber+Suhner 22540540 BNC adapter features dual BNC sockets, ideal for seamless connectivity in high-frequency applications. Crafted by Huber+Suhner, this high-frequency connector provides reliable signal transmission. Typically used in RF equipment, the adapter ensures robust and stable connections.
Adaptor Type BNC socket
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 4GHz
Misc Attribute Huber Suhner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot