Easter Opening Hours and Delivery Dates here
HTR HEAC-5*B8K2K 8K2 Ohm ±10% 5W Wire Wound Power Axial Ceramic Resistor

HTR HEAC-5*B8K2K 8K2 Ohm ±10% 5W Wire Wound Power Axial Ceramic Resistor

Order Code:

55-0283

Brand: HTR MPN: HEAC-5B*8K2K

Discontinued


A 8K2 resistor from the HEA series of axial power resistors. The ceramic cased, wirewound construction gives a high degree of insulation and low surface temperature, making it ideal for use in industrial, commercial and consumer electronics.
  • Power rating 5W
  • Tolerance 10%
  • Dimensions L x W x H 25 x 6 x 6mm
  • Lead diameter 0.8mm
  • Fireproof ceramic housing

Trustpilot