HT Instruments 1010740 HTA103 Thermometer -250 to +1370°C Type K/J Probes

Order Code:

09-4245

Brand: HT Instruments MPN: 1010740 EAN-13: 8033100184501
Qty Unit Price (Ex VAT)
1+ £174.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HT Instruments manufactures the HTA103 contact thermometer, ideal for accurate temperature measurements. This device features a wide range from -250 to +1370 °C, suitable for various industrial applications. It is a reliable tool for professionals needing precise temperature monitoring.
Type Thermometer
Accuracy ± °C 0.5°C
Basic accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 190 x 65 x 45 mm
Height 45mm
Length 190mm
Max. temperature +1370°C
Min. temperature -250°C
Misc Attribute HTA103
Power Supply 9 V battery (1x)
Resolution (temperature) 0.1°C
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot