Velleman HPS50 Handheld Personal Scope 12MHz With Usb

Order Code:

70-4216

Brand: Velleman MPN: HPS50 EAN-13: 5410329414498
  • Country of Origin: Taiwan
  • View All

Discontinued


Powerful, compact and with USB capability, the Velleman HPS50 Handheld Personal Scope has been designed by electronics enthusiasts for electronics enthusiasts. Simple to use and with a bright, clear display, the HPS50 boasts a number of must-have features.


  • 40 MHz sampling rate
  • 12 MHz analogue bandwidth
  • 0.1 mV sensitivity
  • 5 mV to 20 V/division in 12 steps
  • Ultra fast full auto set-up option
  • X and Y position signal shift
  • LCD backlight
  • 4 different screen modes
  • USB PC connectivity
  • Powered by 7.4V li-ion battery
  • Dimensions 110 x 175 x 40mm
  • Manufacturer's part HPS50
Type Test equipment

Trustpilot