Christmas Opening Hours and Delivery Dates here

Hozelock 7230P9000 Starter Hose Starter Set 30m 12.5mm (1/2in) Diameter

Order Code:

96-2038

Brand: Hozelock MPN: 7230P9000 EAN-13: 5010646053211
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hozelock Maxi Plus Hose is a good quality general purpose braided hose. The hose has 4 layers, a smooth PVC inner layer to allow maximum flow, a thick PVC layer to add strength, a braided polyester layer to stop expansion of the hose and a tough PVC outer layer.

Diameter: 12.5mm (1/2in).
Guarantee: 10-Years.

Hose is guaranteed free of heavy metals.

Hozelock HOZ72309000 30 metre starter set includes the following:

1 x 3/4in and 1/2in Tap connector to attach to an outside tap.
1 x Hose end connector to attach the hose to the tap.
1 x Aqua Stop connector to connect the end of the hose to the nozzle.
1 x Spray nozzle.


Type Hose
Length 30m
Diameter 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot